
SMP1302-074LF | |
---|---|
DigiKey Part Number | 863-2206-2-ND - Tape & Reel (TR) 863-2206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP1302-074LF |
Description | RF DIODE PIN 200V 250MW SC-70 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 200V 250 mW SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,42100 € | 4,21 € |
25 | 0,37840 € | 9,46 € |
100 | 0,33090 € | 33,09 € |
250 | 0,30832 € | 77,08 € |
500 | 0,29470 € | 147,35 € |
1.000 | 0,28348 € | 283,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27763 € | 832,89 € |
6.000 | 0,25848 € | 1.550,88 € |
15.000 | 0,24891 € | 3.733,65 € |
30.000 | 0,23934 € | 7.180,20 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |