SMP1302-001LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 4.682
Unit Price: 2,79000 €
Datasheet
RF Diode PIN - Single 200V 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1302-001LF

DigiKey Part Number
SMP1302-001LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1302-001LF
Description
RF DIODE PIN 200V 250MW SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TA)
Diode Type
PIN - Single
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
200V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP1302-040LFSkyworks Solutions Inc.4.682863-1673-1-ND2,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes