
SMARTPSE24-KIT | |
|---|---|
DigiKey Part Number | 336-4531-ND |
Manufacturer | |
Manufacturer Product Number | SMARTPSE24-KIT |
Description | EVAL BD FOR SI3452 SI3482 SI3500 |
Customer Reference | |
Detailed Description | Si3452, Si3482, Si3500 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | - | |
Utilized IC / Part | Si3452, Si3482, Si3500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

