
SL28EB742ALCT | |
---|---|
DigiKey Part Number | SL28EB742ALCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL28EB742ALCT |
Description | IC CLOCK BUFFER |
Customer Reference | |
Detailed Description | IC Output 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |