
SL28EB740AZI | |
|---|---|
DigiKey Part Number | SL28EB740AZI-ND |
Manufacturer | |
Manufacturer Product Number | SL28EB740AZI |
Description | IC CLK/FREQ GEN INTEL 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator, Multiplexer IC 166.67MHz 1 Output 56-TSSOP II |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 1:16 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 166.67MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Clock, Crystal | Supplier Device Package 56-TSSOP II |
Output HCSL, LVCMOS | Base Product Number |

