
SL28748ELC | |
|---|---|
DigiKey Part Number | SL28748ELC-ND |
Manufacturer | |
Manufacturer Product Number | SL28748ELC |
Description | IC CLK/FREQ GEN INTEL 32-WFQFN |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator, Multiplexer IC 133MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 1:8 |
Series | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 133MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 32-WFQFN Exposed Pad |
Input Crystal | Supplier Device Package 32-QFN (5x5) |
Output HCSL, LVCMOS | Base Product Number |

