
SL23EP09ZI-1H | |
|---|---|
DigiKey Part Number | SL23EP09ZI-1H-ND |
Manufacturer | |
Manufacturer Product Number | SL23EP09ZI-1H |
Description | IC BUFFER 220MHZ 9CH3.3V 16TSSOP |
Customer Reference | |
Detailed Description | IC 220MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 220MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:9 |

