Similar

SL23EP05BSI-1HT | |
|---|---|
DigiKey Part Number | SL23EP05BSI-1HT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL23EP05BSI-1HT |
Description | IC CLOCK BUFFER |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


