Similar

SL23EP04SC-2HT | |
|---|---|
DigiKey Part Number | SL23EP04SC-2HT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL23EP04SC-2HT |
Description | IC BUFFER 220MHZ 4CH 3.3V 8SOIC |
Customer Reference | |
Detailed Description | IC 220MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 220MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI53365-B-GTR | Skyworks Solutions Inc. | 0 | 336-4405-2-ND | 1,24016 € | Similar |


