Similar

SL2309SC-1 | |
|---|---|
DigiKey Part Number | SL2309SC-1-ND |
Manufacturer | |
Manufacturer Product Number | SL2309SC-1 |
Description | IC BUFFER 140MHZ 9CH 3.3V 16SOIC |
Customer Reference | |
Detailed Description | IC 140MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 140MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2309-1DCG | Renesas Electronics Corporation | 0 | 2309-1DCG-ND | 0,92353 € | Similar |
| 2309-1HDCG | Renesas Electronics Corporation | 1.232 | 800-3296-5-ND | 1,73000 € | Similar |


