
SL16010DC | |
|---|---|
DigiKey Part Number | SL16010DC-ND |
Manufacturer | |
Manufacturer Product Number | SL16010DC |
Description | IC CLOCK AMD GRAPHICS 10TDFN |
Customer Reference | |
Detailed Description | IC 100MHz 1 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SL16010DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

