
SKYR23001-11EK2 | |
---|---|
DigiKey Part Number | 863-SKYR23001-11EK2-ND |
Manufacturer | |
Manufacturer Product Number | SKYR23001-11EK2 |
Description | SOT 23 COMMON ANODE PAIR (TWO CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY66522-11, SKY66523-11 - Front End, Power Amplifier 2.3GHz ~ 2.7GHz, 3.55GHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End, Power Amplifier | |
Frequency | 2.3GHz ~ 2.7GHz, 3.55GHz ~ 4.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66522-11, SKY66523-11 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.153,99000 € | 1.153,99 € |
Unit Price without VAT: | 1.153,99000 € |
---|---|
Unit Price with VAT: | 1.373,24810 € |