
SKYFR-001436 | |
---|---|
DigiKey Part Number | 3569-SKYFR-001436CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001436 |
Description | 1805-1880 MHZ SMT ISOLATOR |
Customer Reference | |
Detailed Description | 1.805 GHz ~ 1.88 GHz SMT Isolator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Isolator | |
Frequency | 1.805 GHz ~ 1.88 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,07000 € | 12,07 € |
10 | 10,49600 € | 104,96 € |
25 | 9,95080 € | 248,77 € |
100 | 9,20230 € | 920,23 € |
Unit Price without VAT: | 12,07000 € |
---|---|
Unit Price with VAT: | 14,36330 € |