
SKYFR-001390 | |
---|---|
DigiKey Part Number | 3569-SKYFR-001390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001390 |
Description | 2300-2400 MHZ SMT CIRCULATOR |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.4 GHz SMT Circulator 20 W 22dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 2.3 GHz ~ 2.4 GHz | |
Isolation | 22dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.15dB | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,18000 € | 11,18 € |
10 | 9,71600 € | 97,16 € |
25 | 9,20960 € | 230,24 € |
100 | 8,51440 € | 851,44 € |
Unit Price without VAT: | 11,18000 € |
---|---|
Unit Price with VAT: | 13,30420 € |