cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYFR-001388

DigiKey Part Number
3569-SKYFR-001388TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKYFR-001388
Description
1930-1990 MHZ SMT CIRCULATOR
Customer Reference
Detailed Description
1.93 GHz ~ 1.995 GHz SMT Circulator 20 W 22dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Circulator
Frequency
1.93 GHz ~ 1.995 GHz
Isolation
22dB
Power - Average Forward
20 W
Insertion Loss
0.18dB
VSWR
-
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2008,19650 €1.639,30 €
4007,89710 €3.158,84 €
6007,73010 €4.638,06 €
1.0007,52793 €7.527,93 €
Manufacturers Standard Package
Unit Price without VAT:8,19650 €
Unit Price with VAT:9,75384 €