
SKYA21043 | |
|---|---|
DigiKey Part Number | 863-SKYA21043TR-ND - Tape & Reel (TR) 863-SKYA21043CT-ND - Cut Tape (CT) 863-SKYA21043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21043 |
Description | 5.9GHZ 802.11P DSRC & 802.11AX H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.85GHz ~ 5.925GHz 802.11p 24-LGA (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11p | |
Frequency | 5.85GHz ~ 5.925GHz | |
Features | SPDT | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 3,03520 € | 75,88 € |
| 100 | 2,75250 € | 275,25 € |
| 250 | 2,61768 € | 654,42 € |
| 500 | 2,53642 € | 1.268,21 € |
| 1.000 | 2,47725 € | 2.477,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,36234 € | 10.630,53 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |






