
SKYA21041 | |
|---|---|
DigiKey Part Number | 863-2102-2-ND - Tape & Reel (TR) 863-2102-1-ND - Cut Tape (CT) 863-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21041 |
Description | IC RF SWITCH SPDT 5GHZ 6DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11n/ac SPDT 6-DFN (1.2x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 5GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,20480 € | 30,12 € |
| 100 | 1,10610 € | 110,61 € |
| 250 | 1,04680 € | 261,70 € |
| 500 | 1,00490 € | 502,45 € |
| 1.000 | 0,96537 € | 965,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90733 € | 2.721,99 € |
| 6.000 | 0,87343 € | 5.240,58 € |
| 9.000 | 0,85452 € | 7.690,68 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

