
SKYA21039 | |
|---|---|
DigiKey Part Number | 863-SKYA21039TR-ND - Tape & Reel (TR) 863-SKYA21039CT-ND - Cut Tape (CT) 863-SKYA21039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21039 |
Description | IC RF SWITCH SP3T 2.5GHZ 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n, Bluetooth, WLAN SP3T 8-MLP (1.1x1.1) |
Datasheet | Datasheet |
Category | Insertion Loss 0.75dB |
Manufacturer Skyworks Solutions Inc. | P1dB 29dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 46dBm |
Part Status Active | Voltage - Supply 3V ~ 5V |
RF Type 802.11a/b/g/n, Bluetooth, WLAN | Mounting Type Surface Mount |
Circuit SP3T | Package / Case 8-XFQFN Exposed Pad |
Frequency Range 2.4GHz ~ 2.5GHz | Supplier Device Package 8-MLP (1.1x1.1) |
Isolation 35dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,53220 € | 53,22 € |
| 250 | 0,49836 € | 124,59 € |
| 500 | 0,47790 € | 238,95 € |
| 1.000 | 0,47073 € | 470,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44029 € | 1.320,87 € |
| 6.000 | 0,43012 € | 2.580,72 € |
| 9.000 | 0,42502 € | 3.825,18 € |
| 15.000 | 0,41938 € | 6.290,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

