
SKYA21039 | |
---|---|
DigiKey Part Number | 863-SKYA21039TR-ND - Tape & Reel (TR) 863-SKYA21039CT-ND - Cut Tape (CT) 863-SKYA21039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21039 |
Description | IC RF SWITCH SP3T 2.5GHZ 8MLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n, Bluetooth, WLAN SP3T 8-MLP (1.1x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n, Bluetooth, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Isolation | 35dB | |
Insertion Loss | 0.75dB | |
Test Frequency | - | |
P1dB | 29dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-MLP (1.1x1.1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,66000 € | 6,60 € |
25 | 0,59560 € | 14,89 € |
100 | 0,52560 € | 52,56 € |
250 | 0,49208 € | 123,02 € |
500 | 0,47188 € | 235,94 € |
1.000 | 0,45526 € | 455,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,43473 € | 1.304,19 € |
6.000 | 0,42468 € | 2.548,08 € |
9.000 | 0,41965 € | 3.776,85 € |
15.000 | 0,41408 € | 6.211,20 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,09480 € |