
SKYA21026 | |
|---|---|
DigiKey Part Number | 863-1820-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKYA21026 |
Description | IC RF SWITCH DPDT 3GHZ 12QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm 12-QFN (2x2) |
Category | Isolation 25dB |
Manufacturer Skyworks Solutions Inc. | Insertion Loss 0.4dB (max) |
Packaging Tape & Reel (TR) | IIP3 63dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Mounting Type Surface Mount |
Circuit DPDT | Package / Case 12-UFQFN Exposed Pad |
Frequency Range 700MHz ~ 3GHz | Supplier Device Package 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71788 € | 2.153,64 € |
| 6.000 | 0,70276 € | 4.216,56 € |
| 9.000 | 0,69519 € | 6.256,71 € |
| Unit Price without VAT: | 0,71788 € |
|---|---|
| Unit Price with VAT: | 0,85428 € |

