
SKY87020-13-001 | |
---|---|
DigiKey Part Number | 863-SKY87020-13-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY87020-13-001 |
Description | HIGH EFFICIENCY RF FRONT-END PMI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Front End General Purpose 16-CSP (2.01x2.01) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Front End | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, CSPBGA | |
Supplier Device Package | 16-CSP (2.01x2.01) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,66703 € | 2.001,09 € |
6.000 | 0,64173 € | 3.850,38 € |
9.000 | 0,62761 € | 5.648,49 € |
Unit Price without VAT: | 0,66703 € |
---|---|
Unit Price with VAT: | 0,79377 € |