
SKY85772-11 | |
|---|---|
DigiKey Part Number | 863-SKY85772-11TR-ND - Tape & Reel (TR) 863-SKY85772-11CT-ND - Cut Tape (CT) 863-SKY85772-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85772-11 |
Description | 802.11AX MEDIUM POWER FEM (5.1-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ax, WLAN 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, WLAN | |
Frequency | 5GHz | |
Features | - | |
Package / Case | 16-UQFN | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,50160 € | 37,54 € |
| 100 | 1,37930 € | 137,93 € |
| 250 | 1,30604 € | 326,51 € |
| 500 | 1,25426 € | 627,13 € |
| 1.000 | 1,20543 € | 1.205,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96367 € | 2.891,01 € |
| 6.000 | 0,92807 € | 5.568,42 € |
| 9.000 | 0,90821 € | 8.173,89 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

