SKY85717-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85717-21

DigiKey Part Number
863-SKY85717-21TR-ND - Tape & Reel (TR)
863-SKY85717-21CT-ND - Cut Tape (CT)
863-SKY85717-21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85717-21
Description
IC FRONT END MODULE 16QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Front End 5GHz 802.11ac 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ac
Frequency
5GHz
Features
SPDT
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.215
Factory Stock: 1.215.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,45100 €14,51 €
251,36920 €34,23 €
1001,25740 €125,74 €
2501,19044 €297,61 €
5001,14304 €571,52 €
1.0001,09836 €1.098,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03275 €3.098,25 €
6.0000,99443 €5.966,58 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €