
SKY85706-11EK1 | |
---|---|
DigiKey Part Number | 863-SKY85706-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY85706-11EK1 |
Description | EVALUATION KIT |
Customer Reference | |
Detailed Description | SKY85706-11 - Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY85706-11 | |
Note | - |