cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85614-11

DigiKey Part Number
863-SKY85614-11-ND
Manufacturer
Manufacturer Product Number
SKY85614-11
Description
EVALUATION KIT
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
RF IC Amplifier, Switch 802.11a/n, ISM, WLAN 4.9GHz ~ 5.9GHz 11dBm Input IP3 16-QFN (2.3x2.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Amplifier, Switch
Frequency
4.9GHz ~ 5.9GHz
RF Type
802.11a/n, ISM, WLAN
Secondary Attributes
11dBm Input IP3
Mounting Type
Surface Mount
Package / Case
16-QFN
Supplier Device Package
16-QFN (2.3x2.3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 180.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,75186 €8.255,58 €
Manufacturers Standard Package
Unit Price without VAT:2,75186 €
Unit Price with VAT:3,27471 €