
SKY85605-11 | |
---|---|
DigiKey Part Number | 863-1950-2-ND - Tape & Reel (TR) 863-1950-1-ND - Cut Tape (CT) 863-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85605-11 |
Description | IC RF SWITCH SPDT 5.9GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/n SPDT 5.9 GHz 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/n | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 4.5GHz ~ 5.9GHz | |
Isolation | - | |
Insertion Loss | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 16-QFN (2.3x2.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,85100 € | 8,51 € |
25 | 0,80240 € | 20,06 € |
100 | 0,73590 € | 73,59 € |
250 | 0,69588 € | 173,97 € |
500 | 0,66758 € | 333,79 € |
1.000 | 0,64087 € | 640,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,60162 € | 1.804,86 € |
6.000 | 0,57868 € | 3.472,08 € |
9.000 | 0,56588 € | 5.092,92 € |
15.000 | 0,55039 € | 8.255,85 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |