
SKY85347-11 | |
|---|---|
DigiKey Part Number | 863-SKY85347-11TR-ND - Tape & Reel (TR) 863-SKY85347-11CT-ND - Cut Tape (CT) 863-SKY85347-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85347-11 |
Description | 801.11AX 2.4GHZ MEDIUM POWER FEM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11ax, WLAN 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, WLAN | |
Frequency | 2.4GHz | |
Features | SPDT | |
Package / Case | 16-WFLGA | |
Supplier Device Package | 16-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,11900 € | 21,19 € |
| 25 | 2,00120 € | 50,03 € |
| 100 | 1,84010 € | 184,01 € |
| 250 | 1,74348 € | 435,87 € |
| 500 | 1,67524 € | 837,62 € |
| 1.000 | 1,61089 € | 1.610,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 1,23684 € | 8.039,46 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

