
SKY85337-11 | |
---|---|
DigiKey Part Number | 863-SKY85337-11CT-ND - Cut Tape (CT) 863-SKY85337-11TR-ND |
Manufacturer | |
Manufacturer Product Number | SKY85337-11 |
Description | 2GHZ 23DBM, 5V 1024QAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11ax, WLAN 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
RF Type | 802.11ax, WLAN | |
Frequency | 2.4GHz | |
Features | SPDT | |
Package / Case | 16-WFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,75161 € | 6.012,88 € |
Unit Price without VAT: | 0,75161 € |
---|---|
Unit Price with VAT: | 0,89442 € |