
SKY85006-11EK1 | |
---|---|
DigiKey Part Number | 863-SKY85006-11EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY85006-11EK1 |
Description | SKY85004-11 EVALUATION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY85006-11 - Power Amplifier 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY85006-11 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,71000 € | 90,71 € |
Unit Price without VAT: | 90,71000 € |
---|---|
Unit Price with VAT: | 107,94490 € |