
SKY81453-13-001 | |
---|---|
DigiKey Part Number | 863-SKY81453-13-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY81453-13-001 |
Description | SIX-CHANNEL,HIGH EFFICIENCY WHIT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 60mA 25-WLCSP (2.44x2.44) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 28V | |
Current - Output / Channel | 60mA | |
Frequency | 600kHz ~ 2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-BGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.44x2.44) |