
SKY77594-11 | |
---|---|
DigiKey Part Number | SKY77594-11-ND |
Manufacturer | |
Manufacturer Product Number | SKY77594-11 |
Description | IC FRONT END MOD GSM/GPRS 28MCM |
Customer Reference | |
Detailed Description | RF IC Front End GPRS, GSM 824MHz ~ 915MHz, 1.71GHz ~ 1.91GHz 28-MCM (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Front End | |
Frequency | 824MHz ~ 915MHz, 1.71GHz ~ 1.91GHz | |
RF Type | GPRS, GSM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (6x6) |