Image for SKY77458-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY77458-11

DigiKey Part Number
SKY77458-11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY77458-11
Description
LTE BAND8 FEM
Customer Reference
Detailed Description
RF Front End 880MHz ~ 915MHz, 925MHz ~ 960MHz EUTRAN, LTE Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
RF Type
EUTRAN, LTE
Frequency
880MHz ~ 915MHz, 925MHz ~ 960MHz
Features
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

4.500In Stock
Chip Outpost