cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY73009-12

DigiKey Part Number
863-SKY73009-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY73009-12
Description
RF DEMOD IC 400MHZ-3GHZ 32RFLGA
Customer Reference
Detailed Description
RF Demodulator IC 400MHz ~ 3GHz 32-TFLGA Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator, Amplifier
LO Frequency
400MHz ~ 3GHz
RF Frequency
400MHz ~ 3GHz
P1dB
13dBm
Gain
2dB
Noise Figure
14dB
Current - Supply
75 mA
Voltage - Supply
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
32-TFLGA Exposed Pad
Supplier Device Package
32-RFLGA™ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.