
SKY67181-396LFEK1 | |
---|---|
DigiKey Part Number | 863-SKY67181-396LFEK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY67181-396LFEK1 |
Description | EVAL KIT FOR SKY67181 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY67181-396LF SKY67181 Amplifier 2.3GHz ~ 5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY67181-396LF | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,71000 € | 90,71 € |
10 | 90,50700 € | 905,07 € |
Unit Price without VAT: | 90,71000 € |
---|---|
Unit Price with VAT: | 107,94490 € |