
SKY67103-396LF | |
---|---|
DigiKey Part Number | 863-1597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY67103-396LF |
Description | IC RF AMP GSM 500MHZ-4GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 500MHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 4GHz | |
P1dB | 17.4dBm | |
Gain | 16.8dB | |
Noise Figure | 0.7dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 100mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |