



SKY66430-11 | |
|---|---|
DigiKey Part Number | 2931-SKY66430-11TR-ND - Tape & Reel (TR) 2931-SKY66430-11CT-ND - Cut Tape (CT) 2931-SKY66430-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66430-11 |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LTE Transceiver Module 698MHz ~ 2.2GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 698MHz ~ 2.2GHz | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Sequans SQN3330 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 17,31000 € | 173,10 € |
| 25 | 16,43000 € | 410,75 € |
| 100 | 15,22310 € | 1.522,31 € |
| 250 | 14,50120 € | 3.625,30 € |
| 500 | 13,99206 € | 6.996,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 12,08555 € | 18.128,33 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |

