


SKY66423-11EK2 | |
|---|---|
DigiKey Part Number | 863-2024-ND |
Manufacturer | |
Manufacturer Product Number | SKY66423-11EK2 |
Description | KIT 902 928 MHZ CERAMIC FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY66423-11 - Front End 868MHz ~ 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 868MHz ~ 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66423-11 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,49000 € | 124,49 € |
| 10 | 109,81100 € | 1.098,11 € |
| 25 | 104,73800 € | 2.618,45 € |
| Unit Price without VAT: | 124,49000 € |
|---|---|
| Unit Price with VAT: | 148,14310 € |

