



SKY66423-11 | |
|---|---|
DigiKey Part Number | 863-2030-2-ND - Tape & Reel (TR) 863-2030-1-ND - Cut Tape (CT) 863-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66423-11 |
Description | 860 TO 930MHZ HIGH GAIN RF FEM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose 16-MCM (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66423-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,90680 € | 47,67 € |
| 100 | 1,75290 € | 175,29 € |
| 250 | 1,66068 € | 415,17 € |
| 500 | 1,59552 € | 797,76 € |
| 1.000 | 1,53409 € | 1.534,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,16475 € | 9.318,00 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











