
SKY66404-11 | |
|---|---|
DigiKey Part Number | 863-SKY66404-11TR-ND - Tape & Reel (TR) 863-SKY66404-11CT-ND - Cut Tape (CT) 863-SKY66404-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66404-11 |
Description | BLE RANGE EXT FEM 10DBM DUAL ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Thread, Zigbee® 22-MCM (3.5x3.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Thread, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | Module | |
Supplier Device Package | 22-MCM (3.5x3.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,60680 € | 40,17 € |
| 100 | 1,47660 € | 147,66 € |
| 250 | 1,39832 € | 349,58 € |
| 500 | 1,34306 € | 671,53 € |
| 1.000 | 1,29092 € | 1.290,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,99423 € | 5.965,38 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

