
SKY66397-12EK1 | |
|---|---|
DigiKey Part Number | 863-SKY66397-12EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY66397-12EK1 |
Description | EVALUATION KIT SKY66297 |
Customer Reference | |
Detailed Description | SKY66397-12 - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66397-12 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 € | 91,34 € |
| 10 | 91,13000 € | 911,30 € |
| Unit Price without VAT: | 91,34000 € |
|---|---|
| Unit Price with VAT: | 108,69460 € |

