



SKY66296-11 | |
|---|---|
DigiKey Part Number | 863-1894-2-ND - Tape & Reel (TR) 863-1894-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY66296-11 |
Description | IC AMP LTE 700MHZ-800MHZ 16LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 700MHz ~ 800MHz 16-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 800MHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 5V | |
Current - Supply | 70mA | |
Test Frequency | 800MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFLGA | |
Supplier Device Package | 16-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,42955 € | 11.073,88 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |



