SKY66292-11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 1.499
Unit Price: 8,96000 €
Datasheet
16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SMD
Analog Devices AD9375 Transceiver | Digi-Key Daily
Analog Devices AD9375 Transceiver | Digi-Key Daily

SKY66292-11

DigiKey Part Number
863-1962-2-ND - Tape & Reel (TR)
863-1962-1-ND - Cut Tape (CT)
863-1962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66292-11
Description
IC AMP LTE 2.3GHZ-2.4GHZ 16SMD
Customer Reference
Detailed Description
RF Amplifier IC LTE 2.3GHz ~ 2.4GHz 16-SMD
Datasheet
 Datasheet
EDA/CAD Models
SKY66292-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.3GHz ~ 2.4GHz
P1dB
-
Gain
35.5dB
Noise Figure
-
RF Type
LTE
Voltage - Supply
5V
Current - Supply
-
Test Frequency
2.3GHz
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
16-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes