
SKY66289-11 | |
|---|---|
DigiKey Part Number | 863-2068-2-ND - Tape & Reel (TR) 863-2068-1-ND - Cut Tape (CT) 863-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66289-11 |
Description | IC AMP LTE 750MHZ-850MHZ 16MCM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 750MHz ~ 850MHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 750MHz ~ 850MHz | |
P1dB | 36dBm | |
Gain | 36.5dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 70mA | |
Test Frequency | 806MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,63900 € | 66,39 € |
| 25 | 6,28720 € | 157,18 € |
| 100 | 5,80400 € | 580,40 € |
| 250 | 5,51468 € | 1.378,67 € |
| 500 | 5,31050 € | 2.655,25 € |
| 1.000 | 5,11816 € | 5.118,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,88109 € | 12.202,73 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |



