
SKY66115-11 | |
---|---|
DigiKey Part Number | 863-1804-2-ND - Tape & Reel (TR) 863-1804-1-ND - Cut Tape (CT) 863-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66115-11 |
Description | 472-510 MHZ SMART METERING FEM |
Customer Reference | |
Detailed Description | RF Front End 470MHz ~ 510MHz 16-MCM (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 470MHz ~ 510MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,16000 € | 1,16 € |
10 | 0,99400 € | 9,94 € |
25 | 0,93840 € | 23,46 € |
100 | 0,86070 € | 86,07 € |
250 | 0,81420 € | 203,55 € |
500 | 0,78126 € | 390,63 € |
1.000 | 0,75021 € | 750,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 0,68880 € | 3.099,60 € |
9.000 | 0,66307 € | 5.967,63 € |
Unit Price without VAT: | 1,16000 € |
---|---|
Unit Price with VAT: | 1,38040 € |