
SKY66110-11 | |
|---|---|
DigiKey Part Number | 863-1801-2-ND - Tape & Reel (TR) 863-1801-1-ND - Cut Tape (CT) 863-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66110-11 |
Description | BLE FEM COMMON T&R PA/RX BYPASS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth 20-MCM (3.3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 20-SMD Module | |
Supplier Device Package | 20-MCM (3.3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,03800 € | 25,95 € |
| 100 | 0,95260 € | 95,26 € |
| 250 | 0,90124 € | 225,31 € |
| 500 | 0,86496 € | 432,48 € |
| 1.000 | 0,83072 € | 830,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,76302 € | 3.433,59 € |
| 9.000 | 0,73464 € | 6.611,76 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |




