


SKY65943-11 | |
|---|---|
DigiKey Part Number | 863-2032-2-ND - Tape & Reel (TR) 863-2032-1-ND - Cut Tape (CT) 863-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65943-11 |
Description | GPS LNA MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.559GHz ~ 1.606GHz Galileo, GLONASS, GNSS, GPS 10-MCM (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65943-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.559GHz ~ 1.606GHz | |
Features | - | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-MCM (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,23700 € | 22,37 € |
| 25 | 2,11360 € | 52,84 € |
| 100 | 1,94390 € | 194,39 € |
| 250 | 1,84208 € | 460,52 € |
| 500 | 1,77016 € | 885,08 € |
| 1.000 | 1,70234 € | 1.702,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.500 | 1,51676 € | 12.892,46 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |











