
SKY65724-11 | |
|---|---|
DigiKey Part Number | 863-SKY65724-11TR-ND - Tape & Reel (TR) 863-SKY65724-11CT-ND - Cut Tape (CT) 863-SKY65724-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65724-11 |
Description | IC AMP LNA FRONT END 8MCM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End GPS/GNSS 8-MCM (1.1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GPS/GNSS | |
Frequency | - | |
Features | - | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-MCM (1.1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,94900 € | 94,90 € |
| 250 | 0,89792 € | 224,48 € |
| 500 | 0,86172 € | 430,86 € |
| 1.000 | 0,82761 € | 827,61 € |
| 5.000 | 0,75574 € | 3.778,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,72772 € | 7.277,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |






