
SKY65624-682LF | |
---|---|
DigiKey Part Number | 863-SKY65624-682LFTR-ND - Tape & Reel (TR) 863-SKY65624-682LFCT-ND - Cut Tape (CT) 863-SKY65624-682LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65624-682LF |
Description | IC AMP GALI 1.559-1.606GHZ 5QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.606GHz 5-QFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.606GHz | |
P1dB | -16dBm | |
Gain | 18.5dB | |
Noise Figure | 0.7dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 5mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFQFN Exposed Pad | |
Supplier Device Package | 5-QFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,43300 € | 4,33 € |
25 | 0,40800 € | 10,20 € |
100 | 0,37340 € | 37,34 € |
250 | 0,35264 € | 88,16 € |
500 | 0,33790 € | 168,95 € |
1.000 | 0,32402 € | 324,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30359 € | 910,77 € |
6.000 | 0,29164 € | 1.749,84 € |
9.000 | 0,28497 € | 2.564,73 € |
15.000 | 0,27689 € | 4.153,35 € |
21.000 | 0,27176 € | 5.706,96 € |
30.000 | 0,26648 € | 7.994,40 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |