
SKY65452-92LF | |
---|---|
DigiKey Part Number | 863-SKY65452-92LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65452-92LF |
Description | IC RF AMP CATV 40MHZ-1GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 1GHz | |
P1dB | - | |
Gain | 16dB | |
Noise Figure | 2.9dB | |
RF Type | CATV | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 42mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |