Direct



SKY65404-21 | |
|---|---|
DigiKey Part Number | 863-1301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65404-21 |
Description | IC AMP 802.11 4.9GHZ-5.9GHZ 6QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11/WiFi, WLAN 4.9GHz ~ 5.9GHz 6-QFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Skyworks Solutions Inc. | RF Type 802.11/WiFi, WLAN |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 5V |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 4.9GHz ~ 5.9GHz | Package / Case 6-XFDFN Exposed Pad |
Gain 13dB | Supplier Device Package 6-QFN (1.5x1.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65404-31 | Skyworks Solutions Inc. | 87.484 | 863-1398-1-ND | 0,85000 € | Direct |


